
5KP78A | |
|---|---|
DigiKey Part Number | 5KP78ALFTR-ND - Tape & Reel (TR) 5KP78ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP78A |
Description | TVS DIODE 78VWM 126VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 40.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 40.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 $ | 3,42 $ |
| 10 | 2,22500 $ | 22,25 $ |
| 100 | 1,54270 $ | 154,27 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,98813 $ | 790,50 $ |
| 1.600 | 0,98750 $ | 1.580,00 $ |
| Unit Price without VAT: | 3,42000 $ |
|---|---|
| Unit Price with VAT: | 4,06980 $ |







