Similar
Similar

3KP100C | |
|---|---|
DigiKey Part Number | 3KP100C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KP100C |
Description | TVS DIODE 100VWM 170.1VC P600 |
Customer Reference | |
Detailed Description | 170.1V Clamp 18.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 3KP100C Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 105.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 170.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP100CA | Littelfuse Inc. | 381 | 5KP100CALFCT-ND | 5,13000 € | Direct |
| 5KP100CAE3/TR13 | Microchip Technology | 0 | 5KP100CAE3/TR13-ND | 3,33756 € | Similar |
| 5KP100CE3/TR13 | Microchip Technology | 0 | 5KP100CE3/TR13-ND | 1,76694 € | Similar |



