Direct

39711000000 | |
|---|---|
DigiKey Part Number | WK4548TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39711000000 |
Description | FUSE BOARD MNT 1A 125VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.09999 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,52564 € | 735,90 € |
| Unit Price without VAT: | 0,52564 € |
|---|---|
| Unit Price with VAT: | 0,62551 € |


