125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38511000000

DigiKey Part Number
WK4563CT-ND - Cut Tape (CT)
WK4563TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
38511000000
Description
FUSE BRD MNT 1A 125VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.5
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.083 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
50,91600 €4,58 €
100,84400 €8,44 €
500,70040 €35,02 €
1000,64620 €64,62 €
2500,58080 €145,20 €
5000,53558 €267,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.4000,40669 €569,37 €
2.8000,37460 €1.048,88 €
4.2000,37027 €1.555,13 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €