
39601000000 | |
|---|---|
DigiKey Part Number | WK6294CT-ND - Cut Tape (CT) WK6294TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39601000000 |
Description | FUSE BRD MNT 100MA 125VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39601000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 0.04 |
Part Status Active | Approval Agency cUL, UL |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.84 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,84200 € | 9,21 € |
| 10 | 1,69900 € | 16,99 € |
| 50 | 1,40960 € | 70,48 € |
| 100 | 1,30040 € | 130,04 € |
| 250 | 1,16840 € | 292,10 € |
| 500 | 1,07706 € | 538,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,81734 € | 1.144,28 € |
| 2.800 | 0,79919 € | 2.237,73 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |





