0697H SHORT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H SHORT SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9100-01

DigiKey Part Number
5923-0697H9100-01-ND
Manufacturer
Manufacturer Product Number
0697H9100-01
Description
FUSE BRD MT 10A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9100-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
370.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.143
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,27000 €0,27 €
50,22200 €1,11 €
100,20400 €2,04 €
500,16920 €8,46 €
1000,15620 €15,62 €
2500,14044 €35,11 €
5000,12958 €64,79 €
1.0000,11950 €119,50 €
5.0000,09891 €494,55 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €