0697H SHORT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H SHORT SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H8000-01

DigiKey Part Number
5923-0697H8000-01-ND
Manufacturer
Manufacturer Product Number
0697H8000-01
Description
FUSE BRD MT 8A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H8000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
325.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.007 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.067
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,16000 €0,80 €
100,14800 €1,48 €
500,12220 €6,11 €
1000,11280 €11,28 €
2500,10144 €25,36 €
5000,09360 €46,80 €
1.0000,08634 €86,34 €
5.0000,07149 €357,45 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €