Direct

39213150000 | |
|---|---|
DigiKey Part Number | F5504CT-ND - Cut Tape (CT) F5504TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39213150000 |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39213150000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 32A | |
Melting I²t | 78.39 | |
Approval Agency | CQC, cULus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,32380 € | 16,19 € |
| 100 | 0,29880 € | 29,88 € |
| 250 | 0,26864 € | 67,16 € |
| 500 | 0,24778 € | 123,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,19766 € | 276,72 € |
| 2.800 | 0,18215 € | 510,02 € |
| 4.200 | 0,17361 € | 729,16 € |
| 7.000 | 0,16741 € | 1.171,87 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |












