
39211000000 | |
|---|---|
DigiKey Part Number | F5499CT-ND - Cut Tape (CT) F5499TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 39211000000 |
Description | FUSE BOARD MNT 1A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 39211000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 25A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 5.8 |
Part Status Active | Approval Agency CQC, cULus, KC, PSE/JET, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0715 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44000 € | 2,20 € |
| 10 | 0,40700 € | 4,07 € |
| 50 | 0,33740 € | 16,87 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,27996 € | 69,99 € |
| 500 | 0,25822 € | 129,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,19619 € | 274,67 € |
| 2.800 | 0,18079 € | 506,21 € |
| 4.200 | 0,17231 € | 723,70 € |
| 7.000 | 0,16616 € | 1.163,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |






