
38321000410 | |
|---|---|
DigiKey Part Number | F4532-ND |
Manufacturer | |
Manufacturer Product Number | 38321000410 |
Description | FUSE BOARD MNT 10A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 260.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,04000 € | 5,20 € |
| 10 | 0,95900 € | 9,59 € |
| 50 | 0,79540 € | 39,77 € |
| 100 | 0,73400 € | 73,40 € |
| 250 | 0,65960 € | 164,90 € |
| 500 | 0,60816 € | 304,08 € |
| 1.000 | 0,56052 € | 560,52 € |
| 5.000 | 0,50440 € | 2.522,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |







