
38321000000 | |
|---|---|
DigiKey Part Number | WK6303CT-ND - Cut Tape (CT) WK6303TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38321000000 |
Description | FUSE BOARD MNT 10A 300VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 260.0 |
Part Status Active | Approval Agency cURus, PSE |
Mounting Type Through Hole | Operating Temperature -65°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0042 Ohms |
Voltage Rating - AC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,49000 € | 7,45 € |
| 10 | 1,37400 € | 13,74 € |
| 50 | 1,13980 € | 56,99 € |
| 100 | 1,05170 € | 105,17 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,87122 € | 435,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68814 € | 688,14 € |
| 2.000 | 0,63379 € | 1.267,58 € |
| 3.000 | 0,63328 € | 1.899,84 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

