
35816300029 | |
|---|---|
DigiKey Part Number | F4459-ND |
Manufacturer | |
Manufacturer Product Number | 35816300029 |
Description | FUSE CERAMIC 6.3A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 123.0 | |
Approval Agency | cULus | |
Operating Temperature | -25°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.248" Dia x 1.260" L (6.30mm x 32.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,44200 € | 17,21 € |
| 10 | 3,17700 € | 31,77 € |
| 50 | 2,63440 € | 131,72 € |
| 100 | 2,42980 € | 242,98 € |
| 300 | 2,13580 € | 640,74 € |
| 500 | 2,01070 € | 1.005,35 € |
| 1.000 | 1,88167 € | 1.881,67 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |














