



30R900UMR | |
|---|---|
DigiKey Part Number | F5553CT-ND - Cut Tape (CT) F5553TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30R900UMR |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 20 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 5 mOhms |
Series | Resistance - Post Trip (R1) (Max) 20 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.950" L x 0.120" W (24.10mm x 3.00mm) |
Current - Hold (Ih) (Max) 9 A | Height - Seated (Max) 1.244" (31.60mm) |
Current - Trip (It) 18 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUEF900 | Littelfuse Inc. | 13.919 | RUEF900HF-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,42000 € | 7,10 € |
| 10 | 1,30900 € | 13,09 € |
| 50 | 1,08620 € | 54,31 € |
| 100 | 1,00210 € | 100,21 € |
| 250 | 0,90048 € | 225,12 € |
| 500 | 0,83022 € | 415,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65577 € | 655,77 € |
| 2.000 | 0,60401 € | 1.208,02 € |
| 3.000 | 0,60056 € | 1.801,68 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



