2N6508TG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.400
Unit Price: 1,77000 €
Datasheet
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6508TG

DigiKey Part Number
2N6508TG-ND
Manufacturer
Manufacturer Product Number
2N6508TG
Description
SCR 600V 25A TO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 25 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
40 mA
Manufacturer
Littelfuse Inc.
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
250A @ 60Hz
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
30 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
16 A
Base Product Number
Current - On State (It (RMS)) (Max)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6025RTPLittelfuse Inc.0F7308-ND3,26000 €Direct
TYN625RGSTMicroelectronics1.400497-6783-5-ND1,77000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,79286 €1.792,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79286 €
Unit Price with VAT:2,13350 €