2920L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2920L600/16MR

DigiKey Part Number
18-2920L600/16MRTR-ND - Tape & Reel (TR)
18-2920L600/16MRCT-ND - Cut Tape (CT)
18-2920L600/16MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L600/16MR
Description
PTC RESET FUSE 16V 6.0A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
50,69000 €3,45 €
100,63600 €6,36 €
500,52780 €26,39 €
1000,48700 €48,70 €
2500,43764 €109,41 €
5000,40362 €201,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33489 €334,89 €
2.0000,30860 €617,20 €
3.0000,29411 €882,33 €
5.0000,28610 €1.430,50 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €