



0ZCF0400FF2A | |
|---|---|
DigiKey Part Number | 5923-0ZCF0400FF2ATR-ND - Tape & Reel (TR) 5923-0ZCF0400FF2ACT-ND - Cut Tape (CT) 5923-0ZCF0400FF2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCF0400FF2A |
Description | PTC RESET FUSE 16V 4A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCF0400FF2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 100 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14400 € | 5,72 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,87580 € | 43,79 € |
| 100 | 0,80810 € | 80,81 € |
| 250 | 0,72620 € | 181,55 € |
| 500 | 0,66956 € | 334,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61700 € | 617,00 € |
| 2.000 | 0,56836 € | 1.136,72 € |
| 3.000 | 0,54156 € | 1.624,68 € |
| 5.000 | 0,50941 € | 2.547,05 € |
| 7.000 | 0,49924 € | 3.494,68 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |




