Direct
Parametric Equivalent
Similar




2920L260PR | |
|---|---|
DigiKey Part Number | F2874TR-ND - Tape & Reel (TR) F2874CT-ND - Cut Tape (CT) F2874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L260PR |
Description | PTC RESET FUSE 6V 2.6A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.289" L x 0.202" W (7.35mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,45350 € | 45,35 € |
| 250 | 0,40764 € | 101,91 € |
| 500 | 0,37596 € | 187,98 € |
| 1.000 | 0,34662 € | 346,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27379 € | 547,58 € |
| 4.000 | 0,25218 € | 1.008,72 € |
| 6.000 | 0,25087 € | 1.505,22 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




