2920L260PR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.340
Unit Price: 0,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.443
Unit Price: 0,63000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet
2920L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2920L Series
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L260PR

DigiKey Part Number
F2874TR-ND - Tape & Reel (TR)
F2874CT-ND - Cut Tape (CT)
F2874DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L260PR
Description
PTC RESET FUSE 6V 2.6A 2920
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
75 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
50,61400 €3,07 €
100,56700 €5,67 €
500,46980 €23,49 €
1000,43350 €43,35 €
2500,38964 €97,41 €
5000,35936 €179,68 €
1.0000,33131 €331,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27478 €549,56 €
4.0000,25308 €1.012,32 €
6.0000,25177 €1.510,62 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €