Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




250R120-R1ZR | |
|---|---|
DigiKey Part Number | 250R120-R1ZR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R120-R1ZR |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 16 Ohms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250R120-R2ZR | Littelfuse Inc. | 540 | 250R120-R2ZRCT-ND | 1,41000 € | Parametric Equivalent |
| 250R120-RAZR | Littelfuse Inc. | 0 | 250R120-RAZRCT-ND | 1,48000 € | Parametric Equivalent |
| 250R120-RCZR | Littelfuse Inc. | 2.377 | 250R120-RCZRCT-ND | 1,44000 € | Parametric Equivalent |
| 250R120U | Littelfuse Inc. | 5.580 | F1915-ND | 0,73000 € | Parametric Equivalent |
| 250R120ZR | Littelfuse Inc. | 690 | 18-250R120ZRCT-ND | 0,97000 € | Parametric Equivalent |





