Parametric Equivalent
Parametric Equivalent




250R120-RAZR | |
|---|---|
DigiKey Part Number | 250R120-RAZRCT-ND - Cut Tape (CT) 250R120-RAZRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R120-RAZR |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 7 Ohms |
Series | Resistance - Post Trip (R1) (Max) 16 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 120 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 240 mA | Lead Spacing 0.201" (5.10mm) |
Current - Max 3 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250R120-R2ZR | Littelfuse Inc. | 540 | 250R120-R2ZRCT-ND | 1,41000 € | Parametric Equivalent |
| 250R120-RCZR | Littelfuse Inc. | 2.377 | 250R120-RCZRCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,22600 € | 6,13 € |
| 10 | 1,13100 € | 11,31 € |
| 50 | 0,93840 € | 46,92 € |
| 100 | 0,86590 € | 86,59 € |
| 250 | 0,77812 € | 194,53 € |
| 500 | 0,71746 € | 358,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,55468 € | 665,62 € |
| 2.400 | 0,51143 € | 1.227,43 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |


