24LT260U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 182.671
Unit Price: 0,41000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,28842 €
Datasheet
Polymeric PTC Resettable Fuse 24V 2.6 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 2.6 A Ih User Defined Strap
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

24LT260U

DigiKey Part Number
24LT260U-ND
Manufacturer
Manufacturer Product Number
24LT260U
Description
PTC RESET FUSE 24V 2.6A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 2.6 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
25 mOhms
Series
Resistance - Post Trip (R1) (Max)
76 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
24V
Size / Dimension
0.984" L x 0.447" W (25.00mm x 11.35mm)
Current - Hold (Ih) (Max)
2.6 A
Thickness (Max)
0.039" (1.00mm)
Current - Trip (It)
5.2 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MINISMDC050F-2Littelfuse Inc.182.671MINISMDC050F-2CT-ND0,41000 €Similar
MF-LS260Bourns Inc.0MF-LS260-ND0,28842 €Direct
Obsolete
This product is no longer manufactured. View Substitutes