
24452-BX | |
|---|---|
DigiKey Part Number | 18-24452-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24452-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 14VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,54000 € | 78,54 € |
| 10 | 69,93500 € | 699,35 € |
| 25 | 66,77480 € | 1.669,37 € |
| 50 | 64,47760 € | 3.223,88 € |
| 100 | 62,25860 € | 6.225,86 € |
| Unit Price without VAT: | 78,54000 € |
|---|---|
| Unit Price with VAT: | 93,46260 € |




