MFG_2408X-BX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24080-BX

DigiKey Part Number
18-24080-BX-ND
Manufacturer
Manufacturer Product Number
24080-BX
Description
CVP RELAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
85 A
Switching Voltage
18VDC - Max
Coil Current
276.9 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag)
Relay Type
Coil Resistance
130 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,79000 €37,79 €
1033,65300 €336,53 €
3031,84000 €955,20 €
5031,02980 €1.551,49 €
10029,96280 €2.996,28 €
25028,60740 €7.151,85 €
Manufacturers Standard Package
Unit Price without VAT:37,79000 €
Unit Price with VAT:44,97010 €