
24060 | |
|---|---|
DigiKey Part Number | F8553-ND |
Manufacturer | |
Manufacturer Product Number | 24060 |
Description | RELAY GEN PURPOSE SPST 750A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 750 A |
Mfr | Coil Current 2.7 A |
Packaging Bulk | Coil Type Non Latching |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Coil Resistance 4.4 Ohms |

