23113150029 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 3,29715 €
Datasheet
231 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23113150029

DigiKey Part Number
23113150029-ND
Manufacturer
Manufacturer Product Number
23113150029
Description
FUSE CERM 3.15A 500VAC 3AB 3AG
Customer Reference
Detailed Description
3.15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
0.75
Approval Agency
-
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.248" Dia x 1.260" L (6.30mm x 32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.