20101000301P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,17480 €
Datasheet
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20101000301P

DigiKey Part Number
20101000301P-ND
Manufacturer
Manufacturer Product Number
20101000301P
Description
FUSE GLASS 100MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Medium Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
80A
Part Status
Active
Melting I²t
0.022
Mounting Type
Requires Holder
Approval Agency
cULus
Fuse Type
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GMC-V-100-REaton - Electronics Division0283-BK/GMC-V-100-R-ND5,17480 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,23446 €2.234,46 €
Manufacturers Standard Package
Unit Price without VAT:2,23446 €
Unit Price with VAT:2,65901 €