Similar
Similar



BK/GMC-V-100-R | |
|---|---|
DigiKey Part Number | 283-BK/GMC-V-100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-V-100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0094 |
Mounting Type Through Hole | Approval Agency CSA, KC-MARK, UL |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 4.775 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20101000001P | Littelfuse Inc. | 0 | 20101000001P-ND | 1,99600 € | Similar |
| 20101000301P | Littelfuse Inc. | 0 | 20101000301P-ND | 2,25234 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,33390 € | 533,39 € |
| Unit Price without VAT: | 5,33390 € |
|---|---|
| Unit Price with VAT: | 6,34734 € |



