Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC30AT3G | |
|---|---|
DigiKey Part Number | 1SMC30AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC30AT3G |
Description | TVS DIODE 30VWM 48.4VC SMC |
Customer Reference | |
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ30A | Littelfuse Inc. | 8.164 | SMCJ30ALFCT-ND | 0,80000 € | Direct |
| 3.0SMC30A | Littelfuse Inc. | 3.606 | 18-3.0SMC30ACT-ND | 1,06000 € | Similar |
| 5.0SMDJ30A | Littelfuse Inc. | 725 | F5635CT-ND | 2,10000 € | Similar |
| 5.0SMDJ30A-T7 | Littelfuse Inc. | 384 | 18-5.0SMDJ30A-T7CT-ND | 2,10000 € | Similar |
| SMCJ28A | Littelfuse Inc. | 24.857 | SMCJ28ALFCT-ND | 0,80000 € | Similar |





