Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ30E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ30E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ30E3/TR13 |
Description | TVS DIODE 30VWM 53.5VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 53.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ30A-13 | Diodes Incorporated | 782 | 3.0SMCJ30ADICT-ND | 0,91000 € | Similar |
| 5.0SMDJ30A | Littelfuse Inc. | 425 | F5635CT-ND | 2,10000 € | Similar |
| 5.0SMDJ30A-T7 | Littelfuse Inc. | 384 | 18-5.0SMDJ30A-T7CT-ND | 2,10000 € | Similar |
| SMCJ30A-TR | STMicroelectronics | 1.961 | 497-14745-1-ND | 0,99000 € | Similar |
| SMCJ30A/TR13 | YAGEO | 120 | 13-SMCJ30A/TR13CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |







