1SMB5.0AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 132.376
Unit Price: 0,42000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 101
Unit Price: 0,90000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.513
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.365
Unit Price: 0,30000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27832 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11.998
Unit Price: 0,54000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 159.000
Unit Price: 0,06248 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15630 €
Datasheet
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5.0AT3G

DigiKey Part Number
1SMB5.0AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5.0AT3G
Description
TVS DIODE 5VWM 9.2VC SMB
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2700pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes