
SACB5.0 | |
|---|---|
DigiKey Part Number | SACB5.0TR-ND - Tape & Reel (TR) SACB5.0CT-ND - Cut Tape (CT) SACB5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB5.0 |
Description | TVS DIODE 5VWM 10VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36290 € | 36,29 € |
| 500 | 0,27936 € | 139,68 € |
| 1.000 | 0,25245 € | 252,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18186 € | 545,58 € |
| 6.000 | 0,16751 € | 1.005,06 € |
| 9.000 | 0,16403 € | 1.476,27 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |




