Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

1SMB40CAT3G | |
|---|---|
DigiKey Part Number | 1SMB40CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB40CAT3G |
Description | TVS DIODE 40VWM 64.5VC SMB |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 220pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ40CA | Littelfuse Inc. | 21.829 | SMBJ40CALFCT-ND | 0,48000 € | Similar |
| SMBJ40CA-HR | Littelfuse Inc. | 0 | SMBJ40CA-HR-ND | 13,05574 € | Similar |
| SMBJ40CA-HRA | Littelfuse Inc. | 0 | SMBJ40CA-HRA-ND | 10,99431 € | Similar |
| TV06B400JB-G | Comchip Technology | 0 | TV06B400JB-G-ND | 0,15436 € | Direct |
| P6SMBJ40CA | Diotec Semiconductor | 1.068 | 4878-P6SMBJ40CACT-ND | 0,32000 € | Similar |









