Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ40CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ40CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ40CAE3/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B400JB-HF | Comchip Technology | 2.881 | 641-1577-1-ND | 0,77000 € | Direct |
| SMBJ40CA | Littelfuse Inc. | 21.806 | SMBJ40CALFCT-ND | 0,48000 € | Direct |
| SMBJ40CA | Semtech Corporation | 3.000 | 600-SMBJ40CACT-ND | 1,02000 € | Direct |
| SMBJ40CA | Taiwan Semiconductor Corporation | 5.522 | SMBJ40CAFSCT-ND | 0,60000 € | Direct |
| SMBJ40CA | Bourns Inc. | 12.015 | SMBJ40CABCT-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |








