Similar
Similar
Similar

1SMB33AT3G | |
|---|---|
DigiKey Part Number | 1SMB33AT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB33AT3G |
Description | TVS DIODE 33VWM 53.3VC SMB |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 510pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A | Littelfuse Inc. | 25.009 | SMBJ33ALFCT-ND | 0,42000 € | Direct |
| SMBJ36A | Littelfuse Inc. | 5.671 | SMBJ36ALFCT-ND | 0,42000 € | Similar |
| SMBJ33A | Taiwan Semiconductor Corporation | 8.000 | SMBJ33AFSCT-ND | 0,54000 € | Direct |
| P6SMBJ33A | Diotec Semiconductor | 2.032 | 4878-P6SMBJ33ACT-ND | 0,32000 € | Similar |
| P6SMBJ33A_R1_00001 | Panjit International Inc. | 674 | 3757-P6SMBJ33A_R1_00001CT-ND | 0,31000 € | Similar |







