
SMBJ33AE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ33AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33AE3/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ33A | Taiwan Semiconductor Corporation | 7.960 | SMBJ33AFSCT-ND | 0,54000 € | Direct |
| SMBJ33A-E3/52 | Vishay General Semiconductor - Diodes Division | 3.793 | SMBJ33A-E3/52GICT-ND | 0,47000 € | Direct |
| SMBJ33A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ33A-M3/5B-ND | 0,11267 € | Direct |
| SMBJ33AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ33AHE3/5BGITR-ND | 0,00000 € | Direct |
| SMBJ33A/TR13 | YAGEO | 11.288 | 13-SMBJ33A/TR13CT-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26386 € | 791,58 € |
| Unit Price without VAT: | 0,26386 € |
|---|---|
| Unit Price with VAT: | 0,31399 € |




