1SMA48AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 818
Unit Price: 0,40000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.038
Unit Price: 0,44000 €
Datasheet

Direct


STMicroelectronics
In Stock: 23.018
Unit Price: 0,59000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA48AT3G

DigiKey Part Number
1SMA48AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA48AT3G
Description
TVS DIODE 48VWM 77.4VC SMA
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA48AT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
265pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ48ALittelfuse Inc.818SMAJ48ALFCT-ND0,40000 €Direct
SMAJ48A-E3/61Vishay General Semiconductor - Diodes Division6.038SMAJ48A-E3/61GICT-ND0,44000 €Direct
SMAJ48A-TRSTMicroelectronics23.018497-14743-1-ND0,59000 €Direct
SMAJ48AE3/TR13Microchip Technology0SMAJ48AE3/TR13-ND0,15706 €Similar
Obsolete
This product is no longer manufactured. View Substitutes