Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

1SMA16CAT3G | |
|---|---|
DigiKey Part Number | 1SMA16CAT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA16CAT3G |
Description | TVS DIODE 16VWM 26VC SMA |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA16CAT3G Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 375pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
Current - Peak Pulse (10/1000µs) 15.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA | Littelfuse Inc. | 453 | SMAJ16CALFCT-ND | 1,57000 € | Direct |
| SMAJ16CA | Bourns Inc. | 21.177 | SMAJ16CABCT-ND | 1,90000 € | Direct |
| SMAJ16CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CA-E3/5A-ND | 0,33736 € | Direct |
| SMAJ16CA-E3/61 | Vishay General Semiconductor - Diodes Division | 14.701 | SMAJ16CA-E3/61GICT-ND | 1,84000 € | Direct |
| SMAJ16CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ16CA-M3/5A-ND | 0,41871 € | Direct |






