Similar
Similar
Similar

1KSMBJ8.2CA | |
|---|---|
DigiKey Part Number | 1KSMBJ8.2CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1KSMBJ8.2CA |
Description | TVS DIODE 7.02VWM 12.1V DO214AA |
Customer Reference | |
Detailed Description | 12.1V Clamp 83.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMBJ8.2CA Models |
Category | Current - Peak Pulse (10/1000µs) 83.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.02V | Supplier Device Package |
Voltage - Breakdown (Min) 7.79V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB8.2CA | Littelfuse Inc. | 2.660 | P6SMB8.2CALFCT-ND | 0,43000 € | Similar |
| SMBJ7.0CA | Littelfuse Inc. | 23.329 | SMBJ7.0CALFCT-ND | 0,48000 € | Similar |
| SMBJ7.0CA | Bourns Inc. | 9.305 | SMBJ7.0CABCT-ND | 0,51000 € | Similar |
| SMBJ7.0CA | Semtech Corporation | 3.000 | 600-SMBJ7.0CACT-ND | 1,02000 € | Similar |
| SMBJ7.0CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.0CA-E3/5B-ND | 0,10369 € | Similar |







