1KSMB18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10
Unit Price: 0,87000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06971 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,40000 €
Datasheet
26.78V Clamp 39.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1KSMB18

DigiKey Part Number
1KSMB18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1KSMB18
Description
TVS DIODE 15.3VWM DO214AA
Customer Reference
Detailed Description
26.78V Clamp 39.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
1KSMB18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
26.78V
Current - Peak Pulse (10/1000µs)
39.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable