

SMBJP6KE18A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE18A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE18A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,22900 € | 2,29 € |
100 | 0,14540 € | 14,54 € |
500 | 0,10476 € | 52,38 € |
1.000 | 0,09323 € | 93,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08406 € | 252,18 € |
6.000 | 0,05815 € | 348,90 € |
9.000 | 0,05279 € | 475,11 € |
15.000 | 0,05147 € | 772,05 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |