Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB12A | |
|---|---|
DigiKey Part Number | 18-1KSMB12ATR-ND - Tape & Reel (TR) 18-1KSMB12ACT-ND - Cut Tape (CT) 18-1KSMB12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB12A |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 59.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB12A Models |
Category | Current - Peak Pulse (10/1000µs) 59.9A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB12A | Littelfuse Inc. | 4.899 | P6SMB12ALFCT-ND | 0,45000 € | Similar |
| 10BJ10A | Eaton - Electronics Division | 1.939 | 283-10BJ10ACT-ND | 0,76000 € | Similar |
| P6SMB12A-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-E3/52GICT-ND | 0,48000 € | Similar |
| P6SMB12A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12A-E3/5B-ND | 0,09805 € | Similar |
| P6SMB12AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB12AHE3/52-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34680 € | 34,68 € |
| 500 | 0,26648 € | 133,24 € |
| 1.000 | 0,24060 € | 240,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17310 € | 519,30 € |
| 6.000 | 0,15929 € | 955,74 € |
| 9.000 | 0,15458 € | 1.391,22 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




