


10BJ10A | |
|---|---|
DigiKey Part Number | 283-10BJ10ATR-ND - Tape & Reel (TR) 283-10BJ10ACT-ND - Cut Tape (CT) 283-10BJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10BJ10A |
Description | TVS DIODE 10VWM 17VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 58.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 58.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30770 € | 30,77 € |
| 500 | 0,23552 € | 117,76 € |
| 1.000 | 0,21225 € | 212,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18267 € | 548,01 € |
| 6.000 | 0,16778 € | 1.006,68 € |
| 9.000 | 0,16019 € | 1.441,71 € |
| 15.000 | 0,15166 € | 2.274,90 € |
| 21.000 | 0,14661 € | 3.078,81 € |
| 30.000 | 0,14170 € | 4.251,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

