Similar
Similar
Similar
Similar
Similar
Similar
Similar

1KSMB100CA | |
|---|---|
DigiKey Part Number | 18-1KSMB100CATR-ND - Tape & Reel (TR) 18-1KSMB100CACT-ND - Cut Tape (CT) 18-1KSMB100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB100CA |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB100CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10BJ85CA | Eaton - Electronics Division | 0 | 283-10BJ85CATR-ND | 0,19442 € | Similar |
| 1KSMB100CA | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB100CATR-ND | 0,18389 € | Similar |
| P6SMB100CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB100CAHE3_A/H-ND | 0,16287 € | Similar |
| P6SMB100CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB100CAHE3_A/I-ND | 0,15620 € | Similar |
| SM6T100CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1.225 | SM6T100CA-E3/52GICT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61400 € | 6,14 € |
| 100 | 0,40130 € | 40,13 € |
| 500 | 0,31014 € | 155,07 € |
| 1.000 | 0,28076 € | 280,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20287 € | 608,61 € |
| 6.000 | 0,18721 € | 1.123,26 € |
| 9.000 | 0,18698 € | 1.682,82 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




