
SM6T100CA-E3/5B | |
---|---|
DigiKey Part Number | 112-SM6T100CA-E3/5BTR-ND - Tape & Reel (TR) 112-SM6T100CA-E3/5BCT-ND - Cut Tape (CT) 112-SM6T100CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T100CA-E3/5B |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,31200 € | 3,12 € |
100 | 0,21270 € | 21,27 € |
500 | 0,17500 € | 87,50 € |
1.000 | 0,14668 € | 146,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,14239 € | 455,65 € |
6.400 | 0,10894 € | 697,22 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |