18106300001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 105
Unit Price: 2,06000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 432
Unit Price: 3,11000 €
Datasheet
Image for 18106300001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18106300001

DigiKey Part Number
18106300001-ND
Manufacturer
Manufacturer Product Number
18106300001
Description
FUSE CERAMIC 630MA 250VAC 5X20MM
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1.5kA
Part Status
Obsolete
Melting I²t
0.77
Mounting Type
Requires Holder
Approval Agency
CNCA, cULus, SEMKO, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0215.630HXPLittelfuse Inc.105F7917-ND2,06000 €Direct
0001.2502SCHURTER Inc.432486-1810-ND3,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes