
0215.630HXP | |
|---|---|
DigiKey Part Number | F7917-ND |
Manufacturer | |
Manufacturer Product Number | 0215.630HXP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.635 |
Part Status Active | Approval Agency CE, CSA, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.72 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,70600 € | 8,53 € |
| 10 | 1,57500 € | 15,75 € |
| 50 | 1,30620 € | 65,31 € |
| 100 | 1,20510 € | 120,51 € |
| 300 | 1,05977 € | 317,93 € |
| 500 | 0,99800 € | 499,00 € |
| 1.000 | 0,91951 € | 919,51 € |
| 5.000 | 0,87147 € | 4.357,35 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |












