Direct
Direct




16R250GPR | |
|---|---|
DigiKey Part Number | F5547TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16R250GPR |
Description | PTC RESET FUSE 16V 2.5A RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 22 mOhms |
Series | Resistance - Post Trip (R1) (Max) 53 mOhms |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.350" L x 0.118" W (8.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 2.5 A | Height - Seated (Max) 0.504" (12.80mm) |
Current - Trip (It) 4.7 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGEF250-AP | Littelfuse Inc. | 441 | 18-RGEF250-APCT-ND | 0,57000 € | Direct |
| RGEF250-2 | Littelfuse Inc. | 2.952 | RGEF250-2HFCT-ND | 0,67000 € | Similar |
| PTR016V0250-TR | Eaton - Electronics Division | 0 | 283-PTR016V0250-TR-ND | 0,27706 € | Direct |





