15KP58 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,45726 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,45726 €
Datasheet
98.7V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP58

DigiKey Part Number
15KP58-ND
Manufacturer
Manufacturer Product Number
15KP58
Description
TVS DIODE 58VWM 98.7VC P600
Customer Reference
Detailed Description
98.7V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KP58 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
98.7V
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
58V
Supplier Device Package
Voltage - Breakdown (Min)
60.86V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30KPA58AE3/TR13Microchip Technology030KPA58AE3/TR13-ND20,45726 €Similar
30KPA58E3/TR13Microchip Technology030KPA58E3/TR13-ND20,45726 €Similar
Obsolete
This product is no longer manufactured. View Substitutes