Similar
Similar
Similar
Similar

30KPA58AE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA58AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA58AE3/TR13 |
Description | TVS DIODE 58VWM 92.4VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 92.4V Clamp 327.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 327.9A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 64.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA58A | Littelfuse Inc. | 382 | 15KPA58ACT-ND | 10,54000 € | Similar |
| 15KPA58A-B | Littelfuse Inc. | 0 | 15KPA58A-B-ND | 5,77200 € | Similar |
| 30KPA58A/B | YAGEO | 0 | 13-30KPA58A/BTB-ND | 9,13279 € | Similar |
| 30KPA58A/TR13 | YAGEO | 0 | 13-30KPA58A/TR13TR-ND | 9,13279 € | Similar |
| 5KP58A-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | 5KP58A-E3/54GICT-ND | 3,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,45726 € | 16.365,81 € |
| Unit Price without VAT: | 20,45726 € |
|---|---|
| Unit Price with VAT: | 24,34414 € |




