Similar
Similar

15KP36C | |
|---|---|
DigiKey Part Number | 15KP36C-ND |
Manufacturer | |
Manufacturer Product Number | 15KP36C |
Description | TVS DIODE 36VWM 62.69VC P600 |
Customer Reference | |
Detailed Description | 62.69V Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KP36C Models |
Category | Voltage - Clamping (Max) @ Ipp 62.69V |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 36V | Supplier Device Package |
Voltage - Breakdown (Min) 37.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA36CAE3/TR13 | Microchip Technology | 0 | 30KPA36CAE3/TR13-ND | 20,45726 € | Similar |
| 30KPA36CE3/TR13 | Microchip Technology | 0 | 30KPA36CE3/TR13-ND | 20,45726 € | Similar |


